+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3889DTR

IC: PMIC; PWM controller; 0.2A; SO8; boost; 8.4÷20V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3889DTR
TME Symbol:
UCC3889DTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Kind of package
reel, tape
Application
SMPS
Operating voltage
6.3...20V DC
Supply voltage
  • 8.4...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3889DTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.45 USDGross price for quantities from 2500 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 500)