+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3895N

IC: PMIC; PWM controller; 0.1A; 500kHz÷1MHz; Ch: 4; DIP20; H-bridge

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3895N
TME Symbol:
UCC3895N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.1A
Frequency
0.5...1MHz
Number of channels
4
Case
DIP20
Mounting
THT
Operating temperature
0...70°C
Topology
H-bridge
Duty cycle factor
0...100%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
9...16.5V DC
Supply voltage
  • 11...16.5V
Gross weight1.28 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3895N
198 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 18 pcs - 5.52 USDGross price for quantities from 18 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs