+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3895PWTR

IC: PMIC; PWM controller; 0.1A; 500kHz÷1MHz; TSSOP20; boost; 0÷100%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3895PWTR
TME Symbol:
UCC3895PWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.1A
Frequency
0.5...1MHz
Case
TSSOP20
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...100%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
9...16.5V DC
Supply voltage
  • 11...16.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3895PWTR
0 in TME stock
Net price for quantities from 2000 pcs - 3.36 USDGross price for quantities from 2000 pcs - 3.36 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.