+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC38C40DGKR

IC: PMIC; PWM controller; 1A; 1MHz; VSSOP8; boost; 7÷20V; 0÷96%; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C40DGKR
TME Symbol:
UCC38C40DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...96%
Kind of package
reel, tape
Application
SMPS
Operating voltage
6.6...20V DC
Supply voltage
  • 7...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C40DGKR
0 in TME stock
Net price for quantities from 2500 pcs - 0.98 USDGross price for quantities from 2500 pcs - 0.98 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.