+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC38C42D

IC: PMIC; PWM controller; 0.2A; 1MHz; Ch: 1; SO8; flyback; 14.5÷18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C42D
TME Symbol:
UCC38C42D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
flyback
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
9...18V DC
Supply voltage
  • 14.5...18V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C42D
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 75 pcs - 1.24 USDGross price for quantities from 75 pcs - 1.24 USD
Net price for quantities from 300 pcs - 1.18 USDGross price for quantities from 300 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)