+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC38C43D

IC: PMIC; PWM controller; 1A; 1MHz; SO8; boost; 8.4÷20V; 0÷96%; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C43D
TME Symbol:
UCC38C43D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
7.6...20V DC
Supply voltage
  • 8.4...20V
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C43D
13 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 75 pcs - 1.48 USDGross price for quantities from 75 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs