+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC38C44DGK

IC: PMIC; PWM controller; 1A; 1MHz; VSSOP8; boost; 14.5÷20V; 0÷48%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C44DGK
TME Symbol:
UCC38C44DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...48%
Kind of package
tube
Application
SMPS
Operating voltage
9...20V DC
Supply voltage
  • 14.5...20V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C44DGK
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 80 pcs - 1.57 USDGross price for quantities from 80 pcs - 1.57 USD
Net price for quantities from 240 pcs - 1.35 USDGross price for quantities from 240 pcs - 1.35 USD
Net price for quantities from 400 pcs - 1.25 USDGross price for quantities from 400 pcs - 1.25 USD
Net price for quantities from 560 pcs - 1.18 USDGross price for quantities from 560 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)