+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC38C45DGK

IC: PMIC; PWM controller; 1A; 1MHz; VSSOP8; boost; 8.4÷20V; 0÷48%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C45DGK
TME Symbol:
UCC38C45DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...48%
Kind of package
tube
Application
SMPS
Operating voltage
7.6...20V DC
Supply voltage
  • 8.4...20V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C45DGK
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 80 pcs - 1.70 USDGross price for quantities from 80 pcs - 1.70 USD
Net price for quantities from 240 pcs - 1.41 USDGross price for quantities from 240 pcs - 1.41 USD
Net price for quantities from 400 pcs - 1.28 USDGross price for quantities from 400 pcs - 1.28 USD
Net price for quantities from 560 pcs - 1.21 USDGross price for quantities from 560 pcs - 1.21 USD
Net price for quantities from 800 pcs - 1.18 USDGross price for quantities from 800 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.