+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3912DP

IC: hot swap controller; SO16; 0÷70°C; tube; 3÷8VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3912DP
TME Symbol:
UCC3912DP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Supply voltage
  • 3...8V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3912DP
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.56 USDGross price for quantities from 3 pcs - 6.56 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
Net price for quantities from 40 pcs - 5.21 USDGross price for quantities from 40 pcs - 5.21 USD
Net price for quantities from 200 pcs - 4.89 USDGross price for quantities from 200 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)