+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3912PWP

IC: hot swap controller; TSSOP24; 0÷70°C; tube; 3÷8VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3912PWP
TME Symbol:
UCC3912PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
TSSOP24
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Supply voltage
  • 3...8V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3912PWP
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 60 pcs - 5.67 USDGross price for quantities from 60 pcs - 5.67 USD
Net price for quantities from 120 pcs - 5.29 USDGross price for quantities from 120 pcs - 5.29 USD
Net price for quantities from 1200 pcs - 4.83 USDGross price for quantities from 1200 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)