+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3912PWPTR

IC: hot swap controller; TSSOP24; 0÷70°C; reel,tape; 3÷8VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3912PWPTR
TME Symbol:
UCC3912PWPTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
TSSOP24
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 3...8V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3912PWPTR
0 in TME stock
Net price for quantities from 2000 pcs - 5.92 USDGross price for quantities from 2000 pcs - 5.92 USD
No. of pieces (Multiplicity: 2 000)