+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3921D

IC: hot swap controller; SO8; 0÷70°C; 9÷10.15V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3921D
TME Symbol:
UCC3921D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Supply voltage
  • 9...10.15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3921D
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 75 pcs - 3.78 USDGross price for quantities from 75 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)