+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39411PW

PMIC; DC/DC converter; 0.55A; TSSOP8; SMD; 500kHz; Topology: boost

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39411PW
TME Symbol:
UCC39411PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output current
0.55A
Case
TSSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
150pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39411PW
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 150 pcs - 4.14 USDGross price for quantities from 150 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)