+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39421PW

IC: PMIC; PWM controller; 2MHz; TSSOP16; boost; 1.5÷8V; 0÷88%; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39421PW
TME Symbol:
UCC39421PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
2MHz
Case
TSSOP16
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...88%
Kind of package
tube
Operating voltage
2.5...8V DC
Supply voltage
  • 1.5...8V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC39421PW
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 5 pcs - 9.99 USDGross price for quantities from 5 pcs - 9.99 USD
Net price for quantities from 25 pcs - 8.87 USDGross price for quantities from 25 pcs - 8.87 USD
Net price for quantities from 90 pcs - 7.94 USDGross price for quantities from 90 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.