+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39421PWTR

IC: PMIC; PWM controller; TSSOP16; boost; 1.5÷8V; 0÷88%; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39421PWTR
TME Symbol:
UCC39421PWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
2MHz
Mounting
SMD
Case
TSSOP16
Topology
boost
Operating temperature
0...70°C
Duty cycle factor
0...88%
Kind of package
reel, tape
Operating voltage
2.5...8V DC
Supply voltage
  • 1.5...8V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39421PWTR
0 in TME stock
Net price for quantities from 2000 pcs - 6.47 USDGross price for quantities from 2000 pcs - 6.47 USD
No. of pieces (Multiplicity: 2 000)