+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3960D

IC: PMIC; PWM controller; 1.5A; 400kHz; SO8; boost; 10÷19V; 0÷72%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3960D
TME Symbol:
UCC3960D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1.5A
Frequency
400kHz
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost
Duty cycle factor
0...72%
Kind of package
tube
Supply voltage
  • 10...19V
Gross weight0.065 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3960D
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 75 pcs - 2.68 USDGross price for quantities from 75 pcs - 2.68 USD
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)