+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD1E101MCL1GS

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø6.3x7.7mm


Manufacturer: NICHICON

Manufacturer part number:
UCD1E101MCL1GS
TME Symbol:
UCD1E101MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.32Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
290mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.492 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E101MCL1GS
807 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 900 pcs - 0.11 USDGross price for quantities from 900 pcs - 0.11 USD
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs