+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD1E331MNL1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 25VDC; Ø8x10mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCD1E331MNL1GS
TME Symbol:
UCD1E331MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
5000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
0.6A
Height
10mm
Diameter
8mm
Gross weight1.088 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E331MNL1GS
1362 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs