+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD2A221MNQ1MS

Capacitor: electrolytic; low ESR; SMD; 220uF; 100VDC; Ø18x16.5mm

Manufacturer: NICHICON

Manufacturer part number:
UCD2A221MNQ1MS
TME Symbol:
UCD2A221MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
917mA
Height
16.5mm
Diameter
18mm
Gross weight9.173 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD2A221MNQ1MS
0 in TME stock
Net price for quantities from 625 pcs - 0.99 USDGross price for quantities from 625 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 625.
Multiplicity: 125.