+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCD2A470MNQ1MS

Capacitor: electrolytic; low ESR; SMD; 47uF; 100VDC; Ø12.5x13.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCD2A470MNQ1MS
TME Symbol:
UCD2A470MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.32Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
0.5A
Height
13.5mm
Diameter
12.5mm
Gross weight2.478 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD2A470MNQ1MS
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 1200 pcs - 0.61 USDGross price for quantities from 1200 pcs - 0.61 USD
Net price for quantities from 2400 pcs - 0.59 USDGross price for quantities from 2400 pcs - 0.59 USD
Net price for quantities from 16800 pcs - 0.55 USDGross price for quantities from 16800 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.