+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCH600PS36

Power supply: switching; open; 600W; 90÷264VAC; OUT: 1; 36VDC; 16.6A


Manufacturer: XP POWER

Manufacturer part number:
UCH600PS36
TME Symbol:
UCH600PS36

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
600W
Number of outputs
1
Output voltage
36V DC
Output current
16.6A
Operating temperature
-20...70°C
Efficiency
95%
Body dimensions
203.2x127x40mm
Electrical connection
screw terminals
Manufacturer series
UCH600
Power consumption without load
<1.5W
Switching frequency
120kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
  • remote ON/OFF control
Gross weight1.1 kg
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
UCH600PS36
0 in TME stock
Net price for quantities from 1 pcs - 281.74 USDGross price for quantities from 1 pcs - 281.74 USD
Net price for quantities from 6 pcs - 272.35 USDGross price for quantities from 6 pcs - 272.35 USD
Net price for quantities from 12 pcs - 262.95 USDGross price for quantities from 12 pcs - 262.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.