+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCL1C331MNL1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; Ø8x10mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCL1C331MNL1GS
TME Symbol:
UCL1C331MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
2000h
Impedance
500Ω
Operating temperature
-55...105°C
Manufacturer series
UCL
Max. forward impulse current
850mA
Height
10mm
Diameter
8mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCL1C331MNL1GS
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.