+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP0501H.TCT

Diode: TVS; ESD; 240W; 6V; 16A; unidirectional; SOD523; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP0501H.TCT
TME Symbol:
UCLAMP0501H.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.24kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
16A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes SEMTECH,
*
UCLAMP0501H.TCT
2615 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs