+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP0511T.TCT

Diode: TVS; ESD; 6÷9.5V; bidirectional; SLP1006P2T; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP0511T.TCT
TME Symbol:
UCLAMP0511T.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Max. off-state voltage
5V
Breakdown voltage
6...9.5V
Semiconductor structure
bidirectional
Case
SLP1006P2T
Mounting
SMD
Technology
µClamp®
Capacitance
7pF
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
UCLAMP0511T.TCT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD