+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP3673P.TCT

Diode: TVS array; 37÷44V; 18A; 1.3kW; ESD; SGP3016N6; Ch: 3; uClamp®

Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP3673P.TCT
TME Symbol:
UCLAMP3673P.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
37...44V
Max. forward impulse current
18A
Peak pulse power dissipation
1.3kW
Semiconductor structure
triple independent, unidirectional
Version
ESD
Mounting
SMD
Case
SGP3016N6
Max. off-state voltage
36V
Leakage current
0.1µA
Number of channels
3
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
UCLAMP3673P.TCT
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)