+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCM1C331MCL1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; Ø6.3x7.7mm

Manufacturer: NICHICON

Manufacturer part number:
UCM1C331MCL1GS
TME Symbol:
UCM1C331MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.9Ω
Operating temperature
-55...105°C
Manufacturer series
UCM
Operating current
0.6A
Height
7.7mm
Diameter
6.3mm
Gross weight0.546 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCM1C331MCL1GS
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 900 pcs - 0.21 USDGross price for quantities from 900 pcs - 0.21 USD
Net price for quantities from 1800 pcs - 0.19 USDGross price for quantities from 1800 pcs - 0.19 USD
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.17 USDGross price for quantities from 9000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs