+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCM1C331MCS1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; Ø6.3x7.7mm

Manufacturer: NICHICON

Manufacturer part number:
UCM1C331MCS1GS
TME Symbol:
UCM1C331MCS1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.9Ω
Operating temperature
-55...105°C
Manufacturer series
UCM
Operating current
0.6A
Height
7.7mm
Diameter
6.3mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCM1C331MCS1GS
0 in TME stock
Net price for quantities from 4500 pcs - 0.34 USDGross price for quantities from 4500 pcs - 0.34 USD
No. of pieces (Multiplicity: 4 500)