+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCM2A221MNJ1MS

Capacitor: electrolytic; low ESR; SMD; 220uF; 100VDC; Ø12.5x21mm


Manufacturer: NICHICON

Manufacturer part number:
UCM2A221MNJ1MS
TME Symbol:
UCM2A221MNJ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x21mm
Tolerance
±20%
Service life
5000h
Impedance
0.125Ω
Operating temperature
-55...105°C
Manufacturer series
UCM
Operating current
1.58A
Height
21mm
Diameter
12.5mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCM2A221MNJ1MS
0 in TME stock
Net price for quantities from 750 pcs - 1.04 USDGross price for quantities from 750 pcs - 1.04 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.