+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCP2G221MHD

Capacitor: electrolytic; low ESR; THT; 220uF; 400VDC; Ø18x46mm


Manufacturer: NICHICON

Manufacturer part number:
UCP2G221MHD
TME Symbol:
UCP2G221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø18x46mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1.2A
Height
46mm
Diameter
18mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UCP2G221MHD
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
Net price for quantities from 400 pcs - 3.44 USDGross price for quantities from 400 pcs - 3.44 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.