+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2C220MPD

Capacitor: electrolytic; low ESR; THT; 22uF; 160VDC; Ø10x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCS2C220MPD
TME Symbol:
UCS2C220MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
160V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
0.5A
Height
20mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2C220MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.26 USDGross price for quantities from 1400 pcs - 0.26 USD
Net price for quantities from 2800 pcs - 0.24 USDGross price for quantities from 2800 pcs - 0.24 USD
Net price for quantities from 5600 pcs - 0.22 USDGross price for quantities from 5600 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 400)