+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D101MND9

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø10x40mm

Manufacturer: NICHICON

Manufacturer part number:
UCS2D101MND9
TME Symbol:
UCS2D101MND9

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø10x40mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.26A
Height
40mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D101MND9
0 in TME stock
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 400 pcs - 1.21 USDGross price for quantities from 400 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)