+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D151MHD

Capacitor: electrolytic; low ESR; THT; 150uF; 200VDC; Ø16x25mm

Manufacturer: NICHICON

Manufacturer part number:
UCS2D151MHD
TME Symbol:
UCS2D151MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
200V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.89A
Height
25mm
Diameter
16mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight8.63 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D151MHD
0 in TME stock
Net price for quantities from 400 pcs - 0.83 USDGross price for quantities from 400 pcs - 0.83 USD
Net price for quantities from 800 pcs - 0.80 USDGross price for quantities from 800 pcs - 0.80 USD
Net price for quantities from 1200 pcs - 0.78 USDGross price for quantities from 1200 pcs - 0.78 USD
Net price for quantities from 5200 pcs - 0.74 USDGross price for quantities from 5200 pcs - 0.74 USD
No. of pieces (Multiplicity: 400)