+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D221MHD

Capacitor: electrolytic; low ESR; THT; 220uF; 200VDC; Ø18x25mm

Manufacturer: NICHICON

Manufacturer part number:
UCS2D221MHD
TME Symbol:
UCS2D221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
200V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
2365mA
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight10.42 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D221MHD
388 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 2 pcs - 1.82 USDGross price for quantities from 2 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 20 pcs - 1.10 USDGross price for quantities from 20 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs