+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D271MNY9

Capacitor: electrolytic; low ESR; THT; 270uF; 200VDC; Ø12.5x50mm

Manufacturer: NICHICON

Manufacturer part number:
UCS2D271MNY9
TME Symbol:
UCS2D271MNY9

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
200V DC
Body dimensions
Ø12.5x50mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
2.53A
Height
50mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D271MNY9
0 in TME stock
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.30 USDGross price for quantities from 200 pcs - 2.30 USD
Net price for quantities from 400 pcs - 2.01 USDGross price for quantities from 400 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)