+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D330MPD1TD

Capacitor: electrolytic; THT; 33uF; 200VDC; Ø10x20mm; ±20%; 8000h

Manufacturer: NICHICON

Manufacturer part number:
UCS2D330MPD1TD
TME Symbol:
UCS2D330MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
200V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
8000h
Impedance
1.4Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
0.65A
Height
20mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D330MPD1TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.36 USDGross price for quantities from 1500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.