+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2V6R8MPD

Capacitor: electrolytic; low ESR; THT; 6.8uF; 350VDC; Ø10x16mm


Manufacturer: NICHICON

Manufacturer part number:
UCS2V6R8MPD
TME Symbol:
UCS2V6R8MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8µF
Operating voltage
350V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Impedance
1.8Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
0.28A
Height
16mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2V6R8MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.21 USDGross price for quantities from 1800 pcs - 0.21 USD
Net price for quantities from 3600 pcs - 0.20 USDGross price for quantities from 3600 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.