+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2V820MHD

Capacitor: electrolytic; low ESR; THT; 82uF; 350VDC; Ø18x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCS2V820MHD
TME Symbol:
UCS2V820MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
350V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.53A
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2V820MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
Net price for quantities from 600 pcs - 1.17 USDGross price for quantities from 600 pcs - 1.17 USD
Net price for quantities from 1200 pcs - 1.12 USDGross price for quantities from 1200 pcs - 1.12 USD
Net price for quantities from 2700 pcs - 1.11 USDGross price for quantities from 2700 pcs - 1.11 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.