+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2C330MPD

Capacitor: electrolytic; low ESR; THT; 33uF; 160VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCY2C330MPD
TME Symbol:
UCY2C330MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø10x16mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
1.8Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
0.26A
Height
16mm
Diameter
10mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2C330MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.29 USDGross price for quantities from 1800 pcs - 0.29 USD
Net price for quantities from 3600 pcs - 0.27 USDGross price for quantities from 3600 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.