+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2C820MPD9

Capacitor: electrolytic; low ESR; THT; 82uF; 160VDC; Ø10x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCY2C820MPD9
TME Symbol:
UCY2C820MPD9

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
160V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Impedance
1.2Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
455mA
Height
25mm
Diameter
10mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2C820MPD9
0 in TME stock
Net price for quantities from 1200 pcs - 0.48 USDGross price for quantities from 1200 pcs - 0.48 USD
Net price for quantities from 2400 pcs - 0.45 USDGross price for quantities from 2400 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.