+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2D101MHD

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø12.5x25mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2D101MHD
TME Symbol:
UCY2D101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
695mA
Height
25mm
Diameter
12.5mm
Capacitors features
  • high ripple current
  • long life
Gross weight5.21 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2D101MHD
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 800 pcs - 0.73 USDGross price for quantities from 800 pcs - 0.73 USD
Net price for quantities from 1600 pcs - 0.68 USDGross price for quantities from 1600 pcs - 0.68 USD
Net price for quantities from 3200 pcs - 0.65 USDGross price for quantities from 3200 pcs - 0.65 USD
Net price for quantities from 5600 pcs - 0.62 USDGross price for quantities from 5600 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 800 pcs