+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2D391MHD

Capacitor: electrolytic; low ESR; THT; 390uF; 200VDC; Ø18x40mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2D391MHD
TME Symbol:
UCY2D391MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
200V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
1.78A
Height
40mm
Diameter
18mm
Capacitors features
  • high ripple current
  • long life
Gross weight17.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2D391MHD
0 in TME stock
Net price for quantities from 200 pcs - 2.17 USDGross price for quantities from 200 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.