+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2E101MHD

Capacitor: electrolytic; low ESR; THT; 100uF; 250VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2E101MHD
TME Symbol:
UCY2E101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
715mA
Height
20mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
Gross weight6.85 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2E101MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.00 USDGross price for quantities from 600 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.