+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2E121MHD

Capacitor: electrolytic; low ESR; THT; 120uF; 250VDC; Ø16x25mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2E121MHD
TME Symbol:
UCY2E121MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
250V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
845mA
Height
25mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
Gross weight8.74 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2E121MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.05 USDGross price for quantities from 400 pcs - 1.05 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.