+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2E121MHD6

Capacitor: electrolytic; low ESR; THT; 120uF; 250VDC; Ø18x20mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2E121MHD6
TME Symbol:
UCY2E121MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
250V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
815mA
Height
20mm
Diameter
18mm
Capacitors features
  • high ripple current
  • long life
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2E121MHD6
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 400 pcs - 1.15 USDGross price for quantities from 400 pcs - 1.15 USD
Net price for quantities from 1200 pcs - 1.02 USDGross price for quantities from 1200 pcs - 1.02 USD
Net price for quantities from 1600 pcs - 1.00 USDGross price for quantities from 1600 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.