+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2E680MHD

Capacitor: electrolytic; low ESR; THT; 68uF; 250VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UCY2E680MHD
TME Symbol:
UCY2E680MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
250V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
615mA
Height
25mm
Diameter
12.5mm
Capacitors features
  • high ripple current
  • long life
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2E680MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.59 USDGross price for quantities from 800 pcs - 0.59 USD
Net price for quantities from 1600 pcs - 0.56 USDGross price for quantities from 1600 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.