+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2V150MPD

Capacitor: electrolytic; low ESR; THT; 15uF; 350VDC; Ø10x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCY2V150MPD
TME Symbol:
UCY2V150MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
350V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
1.4Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
0.18A
Height
20mm
Diameter
10mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2V150MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.36 USDGross price for quantities from 1400 pcs - 0.36 USD
Net price for quantities from 2800 pcs - 0.36 USDGross price for quantities from 2800 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.