+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2V221MHD

Capacitor: electrolytic; low ESR; THT; 220uF; 350VDC; Ø18x46mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2V221MHD
TME Symbol:
UCY2V221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
350V DC
Body dimensions
Ø18x46mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
0.2Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
1.3A
Height
46mm
Diameter
18mm
Capacitors features
  • high ripple current
  • long life
Gross weight19.83 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2V221MHD
73 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs