+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCY2W180MPD

Capacitor: electrolytic; low ESR; THT; 18uF; 450VDC; Ø10x31.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2W180MPD
TME Symbol:
UCY2W180MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
18µF
Operating voltage
450V DC
Body dimensions
Ø10x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Operating current
215mA
Height
31.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UCY2W180MPD
0 in TME stock
Net price for quantities from 400 pcs - 0.72 USDGross price for quantities from 400 pcs - 0.72 USD
Net price for quantities from 800 pcs - 0.67 USDGross price for quantities from 800 pcs - 0.67 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.