+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UD2KB80-7000

Bridge rectifier: single-phase; Urmax: 800V; If: 2A; Ifsm: 62A; flat

Manufacturer: SHINDENGEN

Manufacturer part number:
UD2KB80-7000
TME Symbol:
UD2KB80-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
2A
Max. forward impulse current
62A
Version
flat
Case
D3K
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
1.05V
Gross weight1.5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
UD2KB80-7000
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)