+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UD4KB80-7000

Bridge rectifier: single-phase; Urmax: 800V; If: 4A; Ifsm: 135A

Manufacturer: SHINDENGEN

Manufacturer part number:
UD4KB80-7000
TME Symbol:
UD4KB80-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
4A
Max. forward impulse current
135A
Version
flat
Case
D3K
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
1V
Gross weight1.5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
UD4KB80-7000
0 in TME stock
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)